
MCSLPT4848C1DTR | |
|---|---|
DigiKey Part Number | 450-3374-2-ND - Tape & Reel (TR) 450-3374-1-ND - Cut Tape (CT) 450-3374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCSLPT4848C1DTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MCSLPT4848C1DTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.55mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.80mm x 4.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.20mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,32000 Kč | 63,20 Kč |
| 25 | 5,89640 Kč | 147,41 Kč |
| 100 | 5,28310 Kč | 528,31 Kč |
| 250 | 4,89504 Kč | 1 223,76 Kč |
| 500 | 4,61956 Kč | 2 309,78 Kč |
| 1 000 | 4,36233 Kč | 4 362,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,05328 Kč | 10 133,20 Kč |
| 5 000 | 3,84436 Kč | 19 221,80 Kč |
| 7 500 | 3,73213 Kč | 27 990,98 Kč |
| 12 500 | 3,60101 Kč | 45 012,62 Kč |
| 17 500 | 3,52076 Kč | 61 613,30 Kč |
| 25 000 | 3,44088 Kč | 86 022,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

