
MCSLPT4848A5DTR | |
|---|---|
DigiKey Part Number | 450-3373-2-ND - Tape & Reel (TR) 450-3373-1-ND - Cut Tape (CT) 450-3373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCSLPT4848A5DTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MCSLPT4848A5DTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.55mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.80mm x 4.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 360gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.20mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 7,13900 Kč | 71,39 Kč |
| 25 | 6,66880 Kč | 166,72 Kč |
| 100 | 5,96970 Kč | 596,97 Kč |
| 250 | 5,53088 Kč | 1 382,72 Kč |
| 500 | 5,22010 Kč | 2 610,05 Kč |
| 1 000 | 4,93012 Kč | 4 930,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,58294 Kč | 11 457,35 Kč |
| 5 000 | 4,34873 Kč | 21 743,65 Kč |
| 7 500 | 4,22306 Kč | 31 672,95 Kč |
| 12 500 | 4,07645 Kč | 50 955,63 Kč |
| 17 500 | 3,98684 Kč | 69 769,70 Kč |
| 25 000 | 3,89764 Kč | 97 441,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

