Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCSLPT4848A3DTR

DigiKey Part Number
450-3371-2-ND - Tape & Reel (TR)
450-3371-1-ND - Cut Tape (CT)
450-3371-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCSLPT4848A3DTR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
MCSLPT4848A3DTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Flush
Mounting Type
Actuator Height off PCB, Vertical
0.55mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
4.80mm x 4.80mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
200gf
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 80°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.20mm
Mechanical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 419
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
106,32000 Kč63,20 Kč
255,89640 Kč147,41 Kč
1005,28310 Kč528,31 Kč
2504,89504 Kč1 223,76 Kč
5004,61956 Kč2 309,78 Kč
1 0004,36233 Kč4 362,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,12516 Kč8 250,32 Kč
4 0003,90930 Kč15 637,20 Kč
6 0003,79297 Kč22 757,82 Kč
10 0003,65689 Kč36 568,90 Kč
14 0003,57344 Kč50 028,16 Kč
20 0003,49025 Kč69 805,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč