
MCSLPT4848A2DTR | |
|---|---|
DigiKey Part Number | 450-3370-2-ND - Tape & Reel (TR) 450-3370-1-ND - Cut Tape (CT) 450-3370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCSLPT4848A2DTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MCSLPT4848A2DTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.55mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.80mm x 4.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.20mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 6,14700 Kč | 61,47 Kč |
| 25 | 5,75080 Kč | 143,77 Kč |
| 100 | 5,14880 Kč | 514,88 Kč |
| 250 | 4,77076 Kč | 1 192,69 Kč |
| 500 | 4,50218 Kč | 2 251,09 Kč |
| 1 000 | 4,25147 Kč | 4 251,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,94999 Kč | 9 874,98 Kč |
| 5 000 | 3,74610 Kč | 18 730,50 Kč |
| 7 500 | 3,63657 Kč | 27 274,27 Kč |
| 12 500 | 3,50858 Kč | 43 857,25 Kč |
| 17 500 | 3,43026 Kč | 60 029,55 Kč |
| 25 000 | 3,35226 Kč | 83 806,50 Kč |
| 62 500 | 3,17442 Kč | 198 401,25 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |

