
MCSLPT4644B4TR | |
|---|---|
DigiKey Part Number | 450-3382-2-ND - Tape & Reel (TR) 450-3382-1-ND - Cut Tape (CT) 450-3382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCSLPT4644B4TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MCSLPT4644B4TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.55mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.60mm x 4.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.20mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 25 | 6,38320 Kč | 159,58 Kč |
| 100 | 5,71360 Kč | 571,36 Kč |
| 250 | 5,29316 Kč | 1 323,29 Kč |
| 500 | 4,99542 Kč | 2 497,71 Kč |
| 1 000 | 4,71783 Kč | 4 717,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,46229 Kč | 8 924,58 Kč |
| 4 000 | 4,22994 Kč | 16 919,76 Kč |
| 6 000 | 4,10486 Kč | 24 629,16 Kč |
| 10 000 | 3,95861 Kč | 39 586,10 Kč |
| 14 000 | 3,86900 Kč | 54 166,00 Kč |
| 20 000 | 3,77972 Kč | 75 594,40 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

