Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCSLPT4644B2TR

DigiKey Part Number
450-3380-2-ND - Tape & Reel (TR)
450-3380-1-ND - Cut Tape (CT)
450-3380-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCSLPT4644B2TR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
MCSLPT4644B2TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Flush
Mounting Type
Actuator Height off PCB, Vertical
0.55mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
4.60mm x 4.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.20mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 923
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
108,79800 Kč87,98 Kč
258,21440 Kč205,36 Kč
1007,34300 Kč734,30 Kč
2506,80168 Kč1 700,42 Kč
5006,42034 Kč3 210,17 Kč
1 0006,06590 Kč6 065,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,74138 Kč11 482,76 Kč
4 0005,44751 Kč21 790,04 Kč
6 0005,28978 Kč31 738,68 Kč
10 0005,10575 Kč51 057,50 Kč
14 0004,99322 Kč69 905,08 Kč
20 0004,88126 Kč97 625,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč