
MCSLPT4644B1TR | |
|---|---|
DigiKey Part Number | 450-3379-2-ND - Tape & Reel (TR) 450-3379-1-ND - Cut Tape (CT) 450-3379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCSLPT4644B1TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MCSLPT4644B1TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.55mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.60mm x 4.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.20mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 Kč | 9,57 Kč |
| 10 | 8,19800 Kč | 81,98 Kč |
| 25 | 7,64840 Kč | 191,21 Kč |
| 100 | 6,83890 Kč | 683,89 Kč |
| 250 | 6,33584 Kč | 1 583,96 Kč |
| 500 | 5,97964 Kč | 2 989,82 Kč |
| 1 000 | 5,64925 Kč | 5 649,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,67297 Kč | 11 345,94 Kč |
| 4 000 | 5,42980 Kč | 21 719,20 Kč |
| 6 000 | 5,29201 Kč | 31 752,06 Kč |
| 10 000 | 5,12296 Kč | 51 229,60 Kč |
| 14 000 | 5,01438 Kč | 70 201,32 Kč |
| 20 000 | 4,90165 Kč | 98 033,00 Kč |
| Unit Price without VAT: | 9,57000 Kč |
|---|---|
| Unit Price with VAT: | 11,57970 Kč |





