JJDVDUJ305NOPMRQTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JJDVDUJ305NOPMRQTR
JJDVDUJ305NOPMRQTR
JJDVDUJ305NOPMRQTR

JJDVDUJ305NOPMRQTR

DigiKey Part Number
450-3314-2-ND - Tape & Reel (TR)
450-3314-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
JJDVDUJ305NOPMRQTR
Description
SWITCH DETECTOR SPST-NO 0.01A 5V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount
Termination Style
J Lead
Ingress Protection
-
Features
Board Guide
Operating Force
40gf
Release Force
-
Operating Position
0.104" (2.65mm)
Pretravel
0.015" (0.4mm)
Differential Travel
-
Overtravel
-
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 277
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,58000 Kč19,58 Kč
1016,72600 Kč167,26 Kč
2515,55600 Kč388,90 Kč
10013,87070 Kč1 387,07 Kč
25012,85044 Kč3 212,61 Kč
50012,14014 Kč6 070,07 Kč
1 00011,48858 Kč11 488,58 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,90810 Kč23 816,20 Kč
4 00011,39656 Kč45 586,24 Kč
6 00011,10673 Kč66 640,38 Kč
10 00010,75143 Kč107 514,30 Kč
14 00010,52326 Kč147 325,64 Kč
20 00010,28642 Kč205 728,40 Kč
Manufacturers Standard Package
Unit Price without VAT:19,58000 Kč
Unit Price with VAT:23,69180 Kč