Switch SPST-NO Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JJCHLUJ100NOPMRTR

DigiKey Part Number
450-3306-2-ND - Tape & Reel (TR)
450-3306-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
JJCHLUJ100NOPMRTR
Description
SWITCH DETECT SPST-NO 0.001A 5V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
1mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount
Termination Style
J Lead
Ingress Protection
-
Features
Board Guide
Operating Force
35gf
Release Force
-
Operating Position
0.120" (3.05mm)
Pretravel
0.012" (0.3mm)
Differential Travel
-
Overtravel
-
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 976
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1022,86700 Kč228,67 Kč
2521,25000 Kč531,25 Kč
10018,93390 Kč1 893,39 Kč
25017,54592 Kč4 386,48 Kč
50016,58632 Kč8 293,16 Kč
1 00015,71070 Kč15 710,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50014,34457 Kč50 205,99 Kč
7 00013,70500 Kč95 935,00 Kč
10 50013,36707 Kč140 354,23 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč