Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
FSMSMLPAATR
FSMSMLPAATR

FSMSMLPAATR

DigiKey Part Number
450-2131-2-ND - Tape & Reel (TR)
450-2131-1-ND - Cut Tape (CT)
450-2131-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSMSMLPAATR
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FSMSMLPAATR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
2.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 4.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
520gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Silicone Rubber
Switch Travel
0.50mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 828
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1026,77200 Kč267,72 Kč
2524,85320 Kč621,33 Kč
10022,14450 Kč2 214,45 Kč
25020,52596 Kč5 131,49 Kč
50019,41056 Kč9 705,28 Kč
1 00018,39551 Kč18 395,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,20929 Kč43 023,22 Kč
5 00016,42632 Kč82 131,60 Kč
7 50016,01198 Kč120 089,85 Kč
12 50015,53335 Kč194 166,88 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč