FSMIJM62BW04 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 3,82000 Kč
Datasheet
FSMIJM62BW04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSMIJM62BW04

DigiKey Part Number
450-2412-2-ND - Tape & Reel (TR)
450-2412-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FSMIJM62BW04
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Plunger for Cap
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 6.00mm
Illumination
Illuminated
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
Tactile/Audible Feedback
Operating Temperature
-25°C ~ 70°C
Actuator Material
Thermoplastic
Switch Travel
0.20mm
Mechanical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
193,04000 Kč93,04 Kč
1077,78000 Kč777,80 Kč
2572,07520 Kč1 801,88 Kč
10064,24250 Kč6 424,25 Kč
25059,72560 Kč14 931,40 Kč
50056,67880 Kč28 339,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
45057,12129 Kč25 704,58 Kč
90054,34549 Kč48 910,94 Kč
1 35052,86669 Kč71 370,03 Kč
2 25051,14982 Kč115 087,10 Kč
3 15050,10495 Kč157 830,59 Kč
Manufacturers Standard Package
Unit Price without VAT:93,04000 Kč
Unit Price with VAT:112,57840 Kč