
FSM8JRT | |
---|---|
DigiKey Part Number | 450-2039-1-ND - Cut Tape (CT) 450-2039-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FSM8JRT |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FSM8JRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 9.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -35°C ~ 105°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,04000 Kč | 6,04 Kč |
10 | 5,29100 Kč | 52,91 Kč |
25 | 4,95760 Kč | 123,94 Kč |
100 | 4,44100 Kč | 444,10 Kč |
250 | 4,11684 Kč | 1 029,21 Kč |
500 | 3,88480 Kč | 1 942,40 Kč |
1 000 | 3,66775 Kč | 3 667,75 Kč |
2 500 | 3,40612 Kč | 8 515,30 Kč |
5 000 | 3,22873 Kč | 16 143,65 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
16 000 | 2,97096 Kč | 47 535,36 Kč |
32 000 | 2,84027 Kč | 90 888,64 Kč |
48 000 | 2,77130 Kč | 133 022,40 Kč |
Unit Price without VAT: | 6,04000 Kč |
---|---|
Unit Price with VAT: | 7,30840 Kč |