New Product
FSM6JS6SMTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FSM6JS6SMTR
FSM6JS6SMTR
FSM6JS6SMTR

FSM6JS6SMTR

DigiKey Part Number
450-FSM6JS6SMTR-ND - Tape & Reel (TR)
450-FSM6JS6SMTRCT-ND - Cut Tape (CT)
450-FSM6JS6SMTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSM6JS6SMTR
Description
6.0 X 6.0 X 9.5,160GF, IP67, TA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FSM6JS6SMTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 48VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
9.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 105°C
Actuator Material
Silicone Rubber
Switch Travel
0.25mm
Mechanical Life
1,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 495
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,75000 Kč8,75 Kč
107,54000 Kč75,40 Kč
257,04040 Kč176,01 Kč
1006,29690 Kč629,69 Kč
2505,83408 Kč1 458,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7505,32443 Kč3 993,32 Kč
1 5005,03364 Kč7 550,46 Kč
2 2504,87542 Kč10 969,69 Kč
3 7504,68875 Kč17 582,81 Kč
5 2504,57359 Kč24 011,35 Kč
7 5004,45812 Kč33 435,90 Kč
18 7504,19200 Kč78 600,00 Kč
37 5004,01837 Kč150 688,88 Kč
Manufacturers Standard Package
Unit Price without VAT:8,75000 Kč
Unit Price with VAT:10,58750 Kč