



FSM4JS6SMTR | |
|---|---|
DigiKey Part Number | 450-FSM4JS6SMTR-ND - Tape & Reel (TR) 450-FSM4JS6SMTRCT-ND - Cut Tape (CT) 450-FSM4JS6SMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSM4JS6SMTR |
Description | 6.0 X 6.0 X 7.0, 160GF, IP67, TA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FSM4JS6SMTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 Kč | 7,29 Kč |
| 10 | 6,37400 Kč | 63,74 Kč |
| 25 | 5,95720 Kč | 148,93 Kč |
| 100 | 5,33660 Kč | 533,66 Kč |
| 250 | 4,94588 Kč | 1 236,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 4,51261 Kč | 3 384,46 Kč |
| 1 500 | 4,26473 Kč | 6 397,10 Kč |
| 2 250 | 4,12943 Kč | 9 291,22 Kč |
| 3 750 | 3,96953 Kč | 14 885,74 Kč |
| 5 250 | 3,87073 Kč | 20 321,33 Kč |
| 7 500 | 3,77159 Kč | 28 286,93 Kč |
| 18 750 | 3,54262 Kč | 66 424,12 Kč |
| 37 500 | 3,39293 Kč | 127 234,87 Kč |
| Unit Price without VAT: | 7,29000 Kč |
|---|---|
| Unit Price with VAT: | 8,82090 Kč |


