



FSM2JS6ASMTR | |
---|---|
DigiKey Part Number | 450-FSM2JS6ASMTR-ND - Tape & Reel (TR) 450-FSM2JS6ASMTRCT-ND - Cut Tape (CT) 450-FSM2JS6ASMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSM2JS6ASMTR |
Description | 6.0 X 6.0 X 4.3, 260GF, IP67, TA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FSM2JS6ASMTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,87000 Kč | 6,87 Kč |
10 | 5,97800 Kč | 59,78 Kč |
25 | 5,59920 Kč | 139,98 Kč |
100 | 5,01380 Kč | 501,38 Kč |
250 | 4,64592 Kč | 1 161,48 Kč |
500 | 4,38472 Kč | 2 192,36 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 200 | 4,07886 Kč | 4 894,63 Kč |
2 400 | 3,85867 Kč | 9 260,81 Kč |
3 600 | 3,73922 Kč | 13 461,19 Kč |
6 000 | 3,59870 Kč | 21 592,20 Kč |
8 400 | 3,51214 Kč | 29 501,98 Kč |
12 000 | 3,42555 Kč | 41 106,60 Kč |
30 000 | 3,22650 Kč | 96 795,00 Kč |
60 000 | 3,09709 Kč | 185 825,40 Kč |
Unit Price without VAT: | 6,87000 Kč |
---|---|
Unit Price with VAT: | 8,31270 Kč |