



FSM1LPTR | |
|---|---|
DigiKey Part Number | 450-1756-2-ND - Tape & Reel (TR) 450-1756-1-ND - Cut Tape (CT) 450-1756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSM1LPTR |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FSM1LPTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -35°C ~ 85°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 Kč | 16,21 Kč |
| 10 | 13,80900 Kč | 138,09 Kč |
| 25 | 12,85720 Kč | 321,43 Kč |
| 100 | 11,46800 Kč | 1 146,80 Kč |
| 250 | 10,62352 Kč | 2 655,88 Kč |
| 500 | 10,03244 Kč | 5 016,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,19380 Kč | 13 790,70 Kč |
| 3 000 | 8,72866 Kč | 26 185,98 Kč |
| 4 500 | 8,47955 Kč | 38 157,97 Kč |
| 7 500 | 8,18921 Kč | 61 419,07 Kč |
| 10 500 | 8,01191 Kč | 84 125,06 Kč |
| 15 000 | 7,83562 Kč | 117 534,30 Kč |
| Unit Price without VAT: | 16,21000 Kč |
|---|---|
| Unit Price with VAT: | 19,61410 Kč |











