



FSM1LPATR | |
|---|---|
DigiKey Part Number | 450-1760-2-ND - Tape & Reel (TR) 450-1760-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FSM1LPATR |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FSM1LPATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -35°C ~ 85°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 25 | 7,05520 Kč | 176,38 Kč |
| 100 | 6,31200 Kč | 631,20 Kč |
| 250 | 5,84752 Kč | 1 461,88 Kč |
| 500 | 5,51912 Kč | 2 759,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,04554 Kč | 7 568,31 Kč |
| 3 000 | 4,77949 Kč | 14 338,47 Kč |
| 4 500 | 4,63603 Kč | 20 862,13 Kč |
| 7 500 | 4,46795 Kč | 33 509,62 Kč |
| 10 500 | 4,36478 Kč | 45 830,19 Kč |
| 15 000 | 4,26191 Kč | 63 928,65 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

