



FSM1JELGETR | |
|---|---|
DigiKey Part Number | 450-2160-2-ND - Tape & Reel (TR) 450-2160-1-ND - Cut Tape (CT) 450-2160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSM1JELGETR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -35°C ~ 85°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,97700 Kč | 129,77 Kč |
| 25 | 12,08640 Kč | 302,16 Kč |
| 100 | 10,78880 Kč | 1 078,88 Kč |
| 250 | 9,99252 Kč | 2 498,13 Kč |
| 500 | 9,43608 Kč | 4 718,04 Kč |
| 1 000 | 8,92310 Kč | 8 923,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,66186 Kč | 15 323,72 Kč |
| 4 000 | 7,27801 Kč | 29 112,04 Kč |
| 6 000 | 7,07269 Kč | 42 436,14 Kč |
| 10 000 | 6,83372 Kč | 68 337,20 Kč |
| 14 000 | 6,68794 Kč | 93 631,16 Kč |
| 20 000 | 6,54304 Kč | 130 860,80 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

