
EDSP08SGLNNTR04 | |
|---|---|
DigiKey Part Number | 450-2574-2-ND - Tape & Reel (TR) 450-2574-1-ND - Cut Tape (CT) 450-2574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDSP08SGLNNTR04 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.197" (5.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon | |
Length | 0.796" (20.22mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 71,75900 Kč | 717,59 Kč |
| 25 | 66,48440 Kč | 1 662,11 Kč |
| 100 | 59,25150 Kč | 5 925,15 Kč |
| 250 | 55,06680 Kč | 13 766,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 46,61101 Kč | 32 627,71 Kč |
| 1 400 | 44,61216 Kč | 62 457,02 Kč |
| 2 100 | 43,47968 Kč | 91 307,33 Kč |
| 3 500 | 42,09044 Kč | 147 316,54 Kč |
| 4 900 | 41,29722 Kč | 202 356,38 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |






