



EDSP06SGLFNTU04 | |
|---|---|
DigiKey Part Number | 450-2653-ND |
Manufacturer | |
Manufacturer Product Number | EDSP06SGLFNTU04 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.197" (5.00mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 6 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.596" (15.14mm) |
Actuator Type Piano | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,29000 Kč | 90,29 Kč |
| 10 | 75,48800 Kč | 754,88 Kč |
| 31 | 68,69742 Kč | 2 129,62 Kč |
| 124 | 61,26677 Kč | 7 597,08 Kč |
| 279 | 57,46527 Kč | 16 032,81 Kč |
| 527 | 54,78047 Kč | 28 869,31 Kč |
| 1 023 | 52,25731 Kč | 53 459,23 Kč |
| 2 511 | 49,27481 Kč | 123 729,05 Kč |
| Unit Price without VAT: | 90,29000 Kč |
|---|---|
| Unit Price with VAT: | 109,25090 Kč |

