Parametric Equivalent

EDS08SGRNTR04Q | |
|---|---|
DigiKey Part Number | 450-2557-2-ND - Tape & Reel (TR) 450-2557-1-ND - Cut Tape (CT) 450-2557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDS08SGRNTR04Q |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.134" (3.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 8 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.796" (20.22mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDS08SGRNTU04Q | TE Connectivity ALCOSWITCH Switches | 391 | 450-2620-ND | 2,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 34,69614 Kč | 62 453,05 Kč |
| Unit Price without VAT: | 34,69614 Kč |
|---|---|
| Unit Price with VAT: | 41,98233 Kč |


