
EDS05SGRSTR04Q | |
|---|---|
DigiKey Part Number | 450-2561-2-ND - Tape & Reel (TR) 450-2561-1-ND - Cut Tape (CT) 450-2561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDS05SGRSTR04Q |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 5 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.134" (3.40mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon | |
Length | 0.496" (12.60mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 44,72600 Kč | 447,26 Kč |
| 25 | 41,48360 Kč | 1 037,09 Kč |
| 100 | 36,95020 Kč | 3 695,02 Kč |
| 250 | 34,28972 Kč | 8 572,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 31,07681 Kč | 27 969,13 Kč |
| 1 800 | 29,58805 Kč | 53 258,49 Kč |
| 2 700 | 28,79627 Kč | 77 749,93 Kč |
| 4 500 | 27,87802 Kč | 125 451,09 Kč |
| 6 300 | 27,31990 Kč | 172 115,37 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |

