
EDS03SGRNTR04Q | |
|---|---|
DigiKey Part Number | 450-2555-2-ND - Tape & Reel (TR) 450-2555-1-ND - Cut Tape (CT) 450-2555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDS03SGRNTR04Q |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.134" (3.40mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon | |
Length | 0.296" (7.52mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 39,98000 Kč | 399,80 Kč |
| 25 | 37,08240 Kč | 927,06 Kč |
| 100 | 33,02990 Kč | 3 302,99 Kč |
| 250 | 30,64280 Kč | 7 660,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 27,75072 Kč | 24 975,65 Kč |
| 1 800 | 26,40778 Kč | 47 534,00 Kč |
| 2 700 | 25,69269 Kč | 69 370,26 Kč |
| 4 500 | 24,86280 Kč | 111 882,60 Kč |
| 6 300 | 24,35805 Kč | 153 455,71 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |

