
EDS01SGRSTR04Q | |
|---|---|
DigiKey Part Number | 450-2558-2-ND - Tape & Reel (TR) 450-2558-1-ND - Cut Tape (CT) 450-2558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDS01SGRSTR04Q |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | EDS01SGRSTR04Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 1 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.134" (3.40mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon | |
Length | 0.096" (2.44mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 38,69900 Kč | 386,99 Kč |
| 25 | 35,88960 Kč | 897,24 Kč |
| 100 | 31,96950 Kč | 3 196,95 Kč |
| 250 | 29,65672 Kč | 7 414,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 26,85224 Kč | 24 167,02 Kč |
| 1 800 | 25,54908 Kč | 45 988,34 Kč |
| 2 700 | 24,85463 Kč | 67 107,50 Kč |
| 4 500 | 24,04892 Kč | 108 220,14 Kč |
| 6 300 | 23,55859 Kč | 148 419,12 Kč |
| 9 000 | 23,07235 Kč | 207 651,15 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |


