



DPS8131AK | |
|---|---|
DigiKey Part Number | DPS8131AK-ND |
Manufacturer | |
Manufacturer Product Number | DPS8131AK |
Description | SWITCH THUMBWHEEL BCD 0.4VA 20V |
Customer Reference | |
Detailed Description | Thumbwheel Switch BCD 0.4VA @ 20VAC/DC Panel Mount, Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Output Code | BCD | |
Read Out | 0 ~ 9 | |
Number of Sections | 1 | |
Display Characters - Height | 0.193" (4.90mm) | |
Actuator Type | Pushwheel | |
Contact Rating @ Voltage | 0.4VA @ 20VAC/DC | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Screw | |
Termination Style | Card Edge/Solder Pad | |
End Caps | Sold Separately | |
Section Width | 0.315" (8.00mm) | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Depth Behind Flange | 35.41mm | |
Housing Material | Polyphenylene Oxide (PPO) | |
Color | Black | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 798,97000 Kč | 798,97 Kč |
| 10 | 659,84100 Kč | 6 598,41 Kč |
| 30 | 604,29433 Kč | 18 128,83 Kč |
| 100 | 552,70310 Kč | 55 270,31 Kč |
| 250 | 519,82648 Kč | 129 956,62 Kč |
| Unit Price without VAT: | 798,97000 Kč |
|---|---|
| Unit Price with VAT: | 966,75370 Kč |


