


DMTS1T1B4TPVG05 | |
|---|---|
DigiKey Part Number | 450-DMTS1T1B4TPVG05-ND |
Manufacturer | |
Manufacturer Product Number | DMTS1T1B4TPVG05 |
Description | DMT 0.4VA SPDT ON NONE ON T V G |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DMTS1T1B4TPVG05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 5.08mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,83000 Kč | 84,83 Kč |
| 10 | 73,24100 Kč | 732,41 Kč |
| 25 | 69,07520 Kč | 1 726,88 Kč |
| 50 | 66,07240 Kč | 3 303,62 Kč |
| 100 | 63,19770 Kč | 6 319,77 Kč |
| 300 | 58,88890 Kč | 17 666,67 Kč |
| 500 | 56,98228 Kč | 28 491,14 Kč |
| 1 000 | 54,49044 Kč | 54 490,44 Kč |
| Unit Price without VAT: | 84,83000 Kč |
|---|---|
| Unit Price with VAT: | 102,64430 Kč |

