



AVH22LSSFE6241604 | |
|---|---|
DigiKey Part Number | 450-AVH22LSSFE6241604-ND |
Manufacturer | |
Manufacturer Product Number | AVH22LSSFE6241604 |
Description | SWITCH PUSHBUTTON SPDT 16A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.20mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 557,50000 Kč | 557,50 Kč |
| 10 | 481,06400 Kč | 4 810,64 Kč |
| 30 | 448,24433 Kč | 13 447,33 Kč |
| 50 | 433,73040 Kč | 21 686,52 Kč |
| 100 | 414,75460 Kč | 41 475,46 Kč |
| 250 | 390,88532 Kč | 97 721,33 Kč |
| 500 | 373,70602 Kč | 186 853,01 Kč |
| Unit Price without VAT: | 557,50000 Kč |
|---|---|
| Unit Price with VAT: | 674,57500 Kč |



