AV25(W-PS)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AV25(W-PS)
AV2521M724Q04
AV2521M724Q04

AV2521M724Q04

DigiKey Part Number
450-2544-ND
Manufacturer
Manufacturer Product Number
AV2521M724Q04
Description
SWITCH PUSHBUTTON DPDT 3A 250V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
250 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
24 VDC
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Moving LED Ring, Power Symbol
Panel Cutout Dimensions
Circular - 25.20mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
500,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1597,76000 Kč597,76 Kč
10515,76000 Kč5 157,60 Kč
25486,24440 Kč12 156,11 Kč
50465,00580 Kč23 250,29 Kč
100444,65750 Kč44 465,75 Kč
300414,13373 Kč124 240,12 Kč
500400,62994 Kč200 314,97 Kč
Manufacturers Standard Package
Unit Price without VAT:597,76000 Kč
Unit Price with VAT:723,28960 Kč