



AV2520E612Q04 | |
|---|---|
DigiKey Part Number | 450-2510-ND |
Manufacturer | |
Manufacturer Product Number | AV2520E612Q04 |
Description | SWITCH PUSHBUTTON DPDT 3A 250V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 25.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,83000 Kč | 589,83 Kč |
| 10 | 508,88700 Kč | 5 088,87 Kč |
| 25 | 479,77080 Kč | 11 994,27 Kč |
| 50 | 458,81460 Kč | 22 940,73 Kč |
| 100 | 438,74060 Kč | 43 874,06 Kč |
| 300 | 408,62737 Kč | 122 588,21 Kč |
| 500 | 395,30708 Kč | 197 653,54 Kč |
| Unit Price without VAT: | 589,83000 Kč |
|---|---|
| Unit Price with VAT: | 713,69430 Kč |

