
AV2220000Q04 | |
|---|---|
DigiKey Part Number | 450-2234-ND |
Manufacturer | |
Manufacturer Product Number | AV2220000Q04 |
Description | SWITCH PUSHBUTTON DPDT 3A 250V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,24000 Kč | 455,24 Kč |
| 10 | 392,81000 Kč | 3 928,10 Kč |
| 25 | 370,35440 Kč | 9 258,86 Kč |
| 50 | 354,18580 Kč | 17 709,29 Kč |
| 100 | 338,70190 Kč | 33 870,19 Kč |
| 300 | 315,47677 Kč | 94 643,03 Kč |
| 500 | 305,20300 Kč | 152 601,50 Kč |
| Unit Price without VAT: | 455,24000 Kč |
|---|---|
| Unit Price with VAT: | 550,84040 Kč |

