
AV2210000Q04 | |
|---|---|
DigiKey Part Number | 450-2232-ND |
Manufacturer | |
Manufacturer Product Number | AV2210000Q04 |
Description | SWITCH PUSHBUTTON SPDT 3A 250V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,40000 Kč | 433,40 Kč |
| 10 | 374,03700 Kč | 3 740,37 Kč |
| 25 | 352,65720 Kč | 8 816,43 Kč |
| 50 | 337,26560 Kč | 16 863,28 Kč |
| 100 | 322,52300 Kč | 32 252,30 Kč |
| 300 | 300,41140 Kč | 90 123,42 Kč |
| 500 | 290,63122 Kč | 145 315,61 Kč |
| Unit Price without VAT: | 433,40000 Kč |
|---|---|
| Unit Price with VAT: | 524,41400 Kč |

