Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front
AV1921P612Q04
AV1921P612Q04

AV1921P612Q04

DigiKey Part Number
450-2289-ND
Manufacturer
Manufacturer Product Number
AV1921P612Q04
Description
SWITCH PUSHBUTTON DPDT 3A 250V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Marking
Power Symbol
Mfr
Color - Actuator/Cap
Silver
Series
Illumination Type, Color
LED, Green
Packaging
Tray
Illumination Voltage (Nominal)
12 VDC
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Anti-Vandal, Illuminated
Panel Cutout Dimensions
Circular - 19.20mm Dia
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
On-On
Mechanical Life
500,000 Cycles
Current Rating (Amps)
3A (AC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
250 V
Base Product Number
Actuator Type
Round, Button, Flush
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ULV4F2GSS534E-Switch30141-ULV4F2GSS534-ND17,75000 KčSimilar
In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1465,08000 Kč465,08 Kč
10401,26000 Kč4 012,60 Kč
25378,31880 Kč9 457,97 Kč
50361,80960 Kč18 090,48 Kč
100345,99070 Kč34 599,07 Kč
300322,26267 Kč96 678,80 Kč
500311,76846 Kč155 884,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:465,08000 Kč
Unit Price with VAT:562,74680 Kč