



AV1921000Q04 | |
|---|---|
DigiKey Part Number | 450-2231-ND |
Manufacturer | |
Manufacturer Product Number | AV1921000Q04 |
Description | SWITCH PUSHBUTTON DPDT 3A 250V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,95000 Kč | 402,95 Kč |
| 10 | 347,68500 Kč | 3 476,85 Kč |
| 25 | 327,80400 Kč | 8 195,10 Kč |
| 50 | 313,50860 Kč | 15 675,43 Kč |
| 100 | 299,80520 Kč | 29 980,52 Kč |
| 300 | 279,25730 Kč | 83 777,19 Kč |
| 500 | 270,16740 Kč | 135 083,70 Kč |
| Unit Price without VAT: | 402,95000 Kč |
|---|---|
| Unit Price with VAT: | 487,56950 Kč |



