



AV1911P724Q04 | |
|---|---|
DigiKey Part Number | 450-2272-ND |
Manufacturer | |
Manufacturer Product Number | AV1911P724Q04 |
Description | SWITCH PUSHBUTTON SPDT 3A 250V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | Power Symbol | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,16000 Kč | 444,16 Kč |
| 10 | 383,32100 Kč | 3 833,21 Kč |
| 25 | 361,41160 Kč | 9 035,29 Kč |
| 50 | 345,64100 Kč | 17 282,05 Kč |
| 100 | 330,52920 Kč | 33 052,92 Kč |
| 300 | 307,86607 Kč | 92 359,82 Kč |
| 500 | 297,84024 Kč | 148 920,12 Kč |
| Unit Price without VAT: | 444,16000 Kč |
|---|---|
| Unit Price with VAT: | 537,43360 Kč |



