



AV1911E712Q04 | |
|---|---|
DigiKey Part Number | 450-2311-ND |
Manufacturer | |
Manufacturer Product Number | AV1911E712Q04 |
Description | SWITCH PUSHBUTTON SPDT 3A 250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue |
Packaging Tray | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,85000 Kč | 449,85 Kč |
| 10 | 388,22500 Kč | 3 882,25 Kč |
| 25 | 366,03080 Kč | 9 150,77 Kč |
| 50 | 350,05540 Kč | 17 502,77 Kč |
| 100 | 334,75370 Kč | 33 475,37 Kč |
| 300 | 311,80017 Kč | 93 540,05 Kč |
| 500 | 301,64602 Kč | 150 823,01 Kč |
| Unit Price without VAT: | 449,85000 Kč |
|---|---|
| Unit Price with VAT: | 544,31850 Kč |

