



AV1910E612Q04 | |
|---|---|
DigiKey Part Number | 450-2299-ND |
Manufacturer | |
Manufacturer Product Number | AV1910E612Q04 |
Description | SWITCH PUSHBUTTON SPDT 3A 250V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Green |
Packaging Tray | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,91000 Kč | 421,91 Kč |
| 10 | 364,01200 Kč | 3 640,12 Kč |
| 25 | 343,21480 Kč | 8 580,37 Kč |
| 50 | 328,23640 Kč | 16 411,82 Kč |
| 100 | 313,88780 Kč | 31 388,78 Kč |
| 300 | 292,37047 Kč | 87 711,14 Kč |
| 500 | 282,85188 Kč | 141 425,94 Kč |
| Unit Price without VAT: | 421,91000 Kč |
|---|---|
| Unit Price with VAT: | 510,51110 Kč |

