



AV1910E512Q04 | |
|---|---|
DigiKey Part Number | 450-2297-ND |
Manufacturer | |
Manufacturer Product Number | AV1910E512Q04 |
Description | SWITCH PUSHBUTTON SPDT 3A 250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,79000 Kč | 424,79 Kč |
| 10 | 366,49900 Kč | 3 664,99 Kč |
| 25 | 345,56000 Kč | 8 639,00 Kč |
| 50 | 330,47920 Kč | 16 523,96 Kč |
| 100 | 316,03250 Kč | 31 603,25 Kč |
| 300 | 294,36817 Kč | 88 310,45 Kč |
| 500 | 284,78454 Kč | 142 392,27 Kč |
| Unit Price without VAT: | 424,79000 Kč |
|---|---|
| Unit Price with VAT: | 513,99590 Kč |

