



AV1610P512R04 | |
|---|---|
DigiKey Part Number | 450-2375-ND |
Manufacturer | |
Manufacturer Product Number | AV1610P512R04 |
Description | SWITCH PUSHBUTTON SPDT 2A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | Power Symbol | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,08000 Kč | 292,08 Kč |
| 10 | 252,03900 Kč | 2 520,39 Kč |
| 25 | 237,63840 Kč | 5 940,96 Kč |
| 50 | 227,28240 Kč | 11 364,12 Kč |
| 100 | 217,36080 Kč | 21 736,08 Kč |
| 300 | 202,48020 Kč | 60 744,06 Kč |
| 500 | 195,89706 Kč | 97 948,53 Kč |
| 1 000 | 187,29103 Kč | 187 291,03 Kč |
| Unit Price without VAT: | 292,08000 Kč |
|---|---|
| Unit Price with VAT: | 353,41680 Kč |

