
AV12F10EA24Q04 | |
|---|---|
DigiKey Part Number | 450-AV12F10EA24Q04-ND |
Manufacturer | |
Manufacturer Product Number | AV12F10EA24Q04 |
Description | AV12 SPM 0.1A/24VDC R&G LED 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | AV12F10EA24Q04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Natural | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,12000 Kč | 297,12 Kč |
| 10 | 256,36500 Kč | 2 563,65 Kč |
| 25 | 241,72040 Kč | 6 043,01 Kč |
| 60 | 228,48617 Kč | 13 709,17 Kč |
| 120 | 218,50867 Kč | 26 221,04 Kč |
| 300 | 205,95470 Kč | 61 786,41 Kč |
| 540 | 198,26778 Kč | 107 064,60 Kč |
| 1 020 | 190,25897 Kč | 194 064,15 Kč |
| Unit Price without VAT: | 297,12000 Kč |
|---|---|
| Unit Price with VAT: | 359,51520 Kč |


