




AV12F10E724Q04 | |
|---|---|
DigiKey Part Number | 450-AV12F10E724Q04-ND |
Manufacturer | |
Manufacturer Product Number | AV12F10E724Q04 |
Description | AV12 SPM 0.1A/24VDC BLUE LED 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | AV12F10E724Q04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Natural | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,93000 Kč | 288,93 Kč |
| 10 | 249,45600 Kč | 2 494,56 Kč |
| 25 | 235,21120 Kč | 5 880,28 Kč |
| 60 | 222,33383 Kč | 13 340,03 Kč |
| 120 | 212,62400 Kč | 25 514,88 Kč |
| 300 | 200,40980 Kč | 60 122,94 Kč |
| 540 | 192,93119 Kč | 104 182,84 Kč |
| 1 020 | 185,13833 Kč | 188 841,10 Kč |
| Unit Price without VAT: | 288,93000 Kč |
|---|---|
| Unit Price with VAT: | 349,60530 Kč |




