Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV12F10E124Q04

DigiKey Part Number
450-AV12F10E124Q04-ND
Manufacturer
Manufacturer Product Number
AV12F10E124Q04
Description
AV12 SPM 0.1A/24VDC WHITE LED 24
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
AV12F10E124Q04 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
1A (AC)
Voltage Rating - DC
24 V
Actuator Type
Round, Button
Color - Actuator/Cap
Natural
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
12 VDC
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Panel Cutout Dimensions
Circular - 12.00mm Dia
Operating Temperature
-20°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1288,93000 Kč288,93 Kč
10249,45600 Kč2 494,56 Kč
25235,21120 Kč5 880,28 Kč
60222,33383 Kč13 340,03 Kč
120212,62400 Kč25 514,88 Kč
300200,40980 Kč60 122,94 Kč
540192,93119 Kč104 182,84 Kč
1 020185,13833 Kč188 841,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:288,93000 Kč
Unit Price with VAT:349,60530 Kč