
ADF05STTR04 | |
|---|---|
DigiKey Part Number | 450-ADF05STTR04TR-ND - Tape & Reel (TR) 450-ADF05STTR04CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADF05STTR04 |
Description | SWITCH STANDARD DIP SPST |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Surface Mount Standard Actuator |
Datasheet | Datasheet |
EDA/CAD Models | ADF05STTR04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 5 | |
Actuator Type | Standard | |
Actuator Level | Flush, Recessed | |
Mounting Type | Surface Mount | |
Washable | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 36,24300 Kč | 362,43 Kč |
| 25 | 33,63880 Kč | 840,97 Kč |
| 100 | 29,95780 Kč | 2 995,78 Kč |
| 250 | 27,78624 Kč | 6 946,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 25,49437 Kč | 19 120,78 Kč |
| 1 500 | 24,23029 Kč | 36 345,43 Kč |
| 2 250 | 23,55500 Kč | 52 998,75 Kč |
| 3 750 | 22,76962 Kč | 85 386,07 Kč |
| 5 250 | 22,29092 Kč | 117 027,33 Kč |
| 7 500 | 21,81566 Kč | 163 617,45 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |

