Similar

ADF04STTR04 | |
|---|---|
DigiKey Part Number | 450-2041-2-ND - Tape & Reel (TR) 450-2041-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADF04STTR04 |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | ADF04STTR04 Models |
Category | Height Above Board 0.177" (4.50mm) |
Manufacturer TE Connectivity ALCOSWITCH Switches | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 4 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.478" (12.14mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1825059-7 | TE Connectivity ALCOSWITCH Switches | 9 470 | 1-1825059-7-ND | 47,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 750 | 28,07612 Kč | 105 285,45 Kč |
| Unit Price without VAT: | 28,07612 Kč |
|---|---|
| Unit Price with VAT: | 33,97211 Kč |


