
ADEN03TTU04 | |
|---|---|
DigiKey Part Number | 450-ADEN03TTU04-ND |
Manufacturer | |
Manufacturer Product Number | ADEN03TTU04 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.166" (4.21mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA9T) | |
Length | 0.339" (8.62mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,70900 Kč | 187,09 Kč |
| 50 | 16,42880 Kč | 821,44 Kč |
| 100 | 15,50280 Kč | 1 550,28 Kč |
| 250 | 14,36348 Kč | 3 590,87 Kč |
| 500 | 13,57184 Kč | 6 785,92 Kč |
| 1 000 | 12,84784 Kč | 12 847,84 Kč |
| 2 500 | 11,99607 Kč | 29 990,17 Kč |
| 5 000 | 11,43093 Kč | 57 154,65 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

