5435166-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5435166-5
5435166-5
5435166-5

5435166-5

DigiKey Part Number
450-2168-ND
Manufacturer
Manufacturer Product Number
5435166-5
Description
SW ROCKER DIP SPST 0.025A 24V
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Through Hole Rocker Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
5435166-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Tube
Part Status
Obsolete
Circuit
SPST
Number of Positions
8
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Rocker
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.340" (8.64mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-55°C ~ 105°C
Body Material
Polyester (PET), Glass Filled
Length
0.880" (22.35mm)
Mechanical Life
7,000 Cycles
Electrical Life
7,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 100
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1118,52000 Kč118,52 Kč
1495,86286 Kč1 342,08 Kč
2890,46179 Kč2 532,93 Kč
11280,76643 Kč9 045,84 Kč
25275,85095 Kč19 114,44 Kč
50472,10692 Kč36 341,89 Kč
1 00869,46805 Kč70 023,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:118,52000 Kč
Unit Price with VAT:143,40920 Kč