



3-2416049-7 | |
|---|---|
DigiKey Part Number | 450-3-2416049-7-ND |
Manufacturer | |
Manufacturer Product Number | 3-2416049-7 |
Description | PBES22 40 NO LAMP NO NO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
EDA/CAD Models | 3-2416049-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull or Twist | |
Circuit | DPST-NO | |
Switch Function | Off-On | |
Features | Push-Lock, Turn-Reset | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,47000 Kč | 478,47 Kč |
| 5 | 417,35000 Kč | 2 086,75 Kč |
| 10 | 393,50000 Kč | 3 935,00 Kč |
| 30 | 358,38700 Kč | 10 751,61 Kč |
| 50 | 343,11180 Kč | 17 155,59 Kč |
| 100 | 323,39410 Kč | 32 339,41 Kč |
| Unit Price without VAT: | 478,47000 Kč |
|---|---|
| Unit Price with VAT: | 578,94870 Kč |



