



3-2416049-1 | |
|---|---|
DigiKey Part Number | 450-3-2416049-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-2416049-1 |
Description | PBES22 40 LED 24V AC/DC 10MA NO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NO/NC Panel Mount, Front Push-Lock, Turn-Reset |
Datasheet | Datasheet |
EDA/CAD Models | 3-2416049-1 Models |
Category | Features Push-Lock, Turn-Reset |
Manufacturer TE Connectivity ALCOSWITCH Switches | Current Rating (Amps) 10A (AC), 8A (DC) |
Series | Voltage Rating - AC 120 V |
Packaging Bulk | Voltage Rating - DC 24 V |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Reset Operation Pull or Twist | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NO/NC | Operating Temperature -25°C ~ 70°C |
Switch Function On-Off, Off-On | Illumination Voltage (Nominal) 24 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 632,04000 Kč | 632,04 Kč |
| 5 | 551,45000 Kč | 2 757,25 Kč |
| 10 | 519,91000 Kč | 5 199,10 Kč |
| 30 | 473,50500 Kč | 14 205,15 Kč |
| 50 | 453,32160 Kč | 22 666,08 Kč |
| 100 | 427,25680 Kč | 42 725,68 Kč |
| Unit Price without VAT: | 632,04000 Kč |
|---|---|
| Unit Price with VAT: | 764,76840 Kč |









