



3-1825010-7 | |
|---|---|
DigiKey Part Number | 450-1559-ND |
Manufacturer | |
Manufacturer Product Number | 3-1825010-7 |
Description | SWITCH SLIDE 6PDT 300MA 115V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Slide Switch 6PDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3-1825010-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 6PDT | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (AC) | |
Voltage Rating - AC | 115 V | |
Actuator Type | Standard | |
Actuator Length | 2.79mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 2.79mm | |
Mechanical Life | 15,000 Cycles | |
Electrical Life | 15,000 Cycles | |
Operating Force | 950gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,58000 Kč | 376,58 Kč |
| 21 | 292,92571 Kč | 6 151,44 Kč |
| 42 | 276,96286 Kč | 11 632,44 Kč |
| 105 | 258,03495 Kč | 27 093,67 Kč |
| 252 | 242,29218 Kč | 61 057,63 Kč |
| 504 | 231,39798 Kč | 116 624,58 Kč |
| Unit Price without VAT: | 376,58000 Kč |
|---|---|
| Unit Price with VAT: | 455,66180 Kč |









