



2492708-3 | |
|---|---|
DigiKey Part Number | 450-2492708-3-ND |
Manufacturer | |
Manufacturer Product Number | 2492708-3 |
Description | SELECTOR SW BLACK (3 POS) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 2492708-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | TE, ISE | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,39000 Kč | 172,39 Kč |
| 10 | 148,89700 Kč | 1 488,97 Kč |
| 30 | 138,76867 Kč | 4 163,06 Kč |
| 50 | 134,29480 Kč | 6 714,74 Kč |
| 100 | 128,44270 Kč | 12 844,27 Kč |
| 250 | 121,08036 Kč | 30 270,09 Kč |
| 500 | 115,78214 Kč | 57 891,07 Kč |
| 1 000 | 110,70566 Kč | 110 705,66 Kč |
| Unit Price without VAT: | 172,39000 Kč |
|---|---|
| Unit Price with VAT: | 208,59190 Kč |




