Configurable Switch Body Selector Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Switch Body Selector Non-Illuminated
2492674-4
2492674-4

2492674-4

DigiKey Part Number
450-2492674-4-ND
Manufacturer
Manufacturer Product Number
2492674-4
Description
SELECTOR SW BLACK (3 POS R) LEVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Non-Illuminated
Datasheet
 Datasheet
EDA/CAD Models
2492674-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Box
Part Status
Active
Requires
Contact Block(s)
Type
Momentary
Illumination
Non-Illuminated
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
TE, ISE
Panel Cutout Dimensions
22.5mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 388
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1183,73000 Kč183,73 Kč
10158,61900 Kč1 586,19 Kč
30147,84000 Kč4 435,20 Kč
50143,06780 Kč7 153,39 Kč
100136,83350 Kč13 683,35 Kč
250128,98820 Kč32 247,05 Kč
500123,34268 Kč61 671,34 Kč
1 000117,93359 Kč117 933,59 Kč
Manufacturers Standard Package
Unit Price without VAT:183,73000 Kč
Unit Price with VAT:222,31330 Kč